



GS-115-0033 | |
|---|---|
DigiKey Part Number | CW200-ND |
Manufacturer | |
Manufacturer Product Number | GS-115-0033 |
Description | SWITCH SLIDE SPDT 500MA 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 3.56mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | Press-Fit | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.67mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,21700 € | 22,17 € |
| 25 | 2,05520 € | 51,38 € |
| 100 | 1,83090 € | 183,09 € |
| 250 | 1,70008 € | 425,02 € |
| 500 | 1,61116 € | 805,58 € |
| 1 000 | 1,53118 € | 1 531,18 € |
| 2 500 | 1,43873 € | 3 596,83 € |
| 5 000 | 1,37834 € | 6 891,70 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,27360 € |

