
3001TV | |
|---|---|
DigiKey Part Number | 3001TV-ND |
Manufacturer | |
Manufacturer Product Number | 3001TV |
Description | KNOB SMOOTH THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Thermoset Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Push/Pull | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 0.660" (16.76mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,08000 € | 15,40 € |
| 10 | 2,89300 € | 28,93 € |
| 25 | 2,67640 € | 66,91 € |
| 50 | 2,53260 € | 126,63 € |
| 100 | 2,40380 € | 240,38 € |
| 250 | 2,25416 € | 563,54 € |
| 500 | 2,15456 € | 1 077,28 € |
| 1 000 | 2,06531 € | 2 065,31 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,47640 € |

