
LA UZ221P3 | |
|---|---|
DigiKey Part Number | 2721-LAUZ221P3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UZ221P3 |
Description | UV bare chip, 308 nm, 15 mW, 10 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 310nm 5.7V 150mA 15mW/sr @ 100mA 125° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 100mA | |
Wavelength | 310nm | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Viewing Angle | 125° | |
Orientation | - | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,68290 € | 1 468,29 € |
| 200 | 14,38925 € | 2 877,85 € |
| 300 | 14,10423 € | 4 231,27 € |
| 400 | 13,81920 € | 5 527,68 € |
| 500 | 13,54282 € | 6 771,41 € |
| 1 000 | 7,83376 € | 7 833,76 € |
| Unit Price without VAT: | 14,68290 € |
|---|---|
| Unit Price with VAT: | 18,20680 € |


