
DS4-QU-PE-01P-1C-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DS4-QU-PE-01P-1C-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | DS4-QU-PE-01P-1C-00L(H) |
Description | DIN Rail Terminal Block |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Degson | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Color Green, Yellow |
Type Feed Through | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm ~ 12mm |
Terminal - Width 6.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,64100 € | 36,41 € |
| 50 | 3,59820 € | 179,91 € |
| 100 | 3,55530 € | 355,53 € |
| 500 | 3,51248 € | 1 756,24 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,56320 € |




