
CM6149R-683 | |
|---|---|
DigiKey Part Number | 197-CM6149R-683TR-ND - Tape & Reel (TR) 197-CM6149R-683CT-ND - Cut Tape (CT) 197-CM6149R-683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6149R-683 |
Description | CMC 68UH 2A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2A DCR 20mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Delevan | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.285" L x 0.285" W (7.24mm x 7.24mm) |
Number of Lines 2 | Height (Max) 0.210" (5.33mm) |
Inductance @ Frequency 68 µH @ 10 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,00000 € | 22,00 € |
| 10 | 18,09900 € | 180,99 € |
| 25 | 17,55200 € | 438,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,89740 € | 1 489,74 € |
| 200 | 14,33995 € | 2 867,99 € |
| Unit Price without VAT: | 22,00000 € |
|---|---|
| Unit Price with VAT: | 27,28000 € |

