
MB1TFTWM5-42000-2 | |
|---|---|
DigiKey Part Number | 3247-MB1TFTWM5-42000-2-ND |
Manufacturer | |
Manufacturer Product Number | MB1TFTWM5-42000-2 |
Description | SSD 1TB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 550MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 835,50000 € | 1 835,50 € |
| Unit Price without VAT: | 1 835,50000 € |
|---|---|
| Unit Price with VAT: | 2 276,02000 € |


