
DH06S4812A | |
|---|---|
DigiKey Part Number | 941-1543-ND |
Manufacturer | |
Manufacturer Product Number | DH06S4812A |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| 5 | 14,88200 € | 74,41 € |
| 10 | 14,64100 € | 146,41 € |
| 30 | 14,26533 € | 427,96 € |
| 50 | 14,09420 € | 704,71 € |
| 100 | 13,86480 € | 1 386,48 € |
| 250 | 13,56696 € | 3 391,74 € |
| 500 | 13,34556 € | 6 672,78 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 19,17040 € |

