
EUCO-600200GDA | |
|---|---|
DigiKey Part Number | 1145-EUCO-600200GDA-ND |
Manufacturer | |
Manufacturer Product Number | EUCO-600200GDA |
Description | LED DRIVER 600W CC RDM/DMX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2A 200 ~ 550V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer Delta Electronics | Power (Watts) 600 W |
Series | Features OCP, OTP, SCP, OVP, UVLO |
Packaging Box | Ratings IP66 |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Constant Current | Efficiency 97.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 11.22" L x 3.94" W x 1.93" H (285.0mm x 100.0mm x 49.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE, ENEC, UKCA |
Voltage - Input (Max) 440VAC | Mounting Type Chassis Mount |
Voltage - Output 200 ~ 550V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,31000 € | 254,31 € |
| 10 | 218,95600 € | 2 189,56 € |
| 25 | 210,13200 € | 5 253,30 € |
| Unit Price without VAT: | 254,31000 € |
|---|---|
| Unit Price with VAT: | 315,34440 € |

