09042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09042

09042

DigiKey Part Number
16-1008-ND
Manufacturer
Manufacturer Product Number
09042
Description
WRIST STRAP SPEIDEL EXTRA LARGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrist Strap XLarge Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Expansion
Strap Material
Stainless Steel
Strap Termination
4mm Snap Stud
Size
XLarge
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,03000 €22,03 €
Manufacturers Standard Package
Unit Price without VAT:22,03000 €
Unit Price with VAT:27,31720 €