
SEN0627 | |
|---|---|
DigiKey Part Number | 1738-SEN0627-ND |
Manufacturer | |
Manufacturer Product Number | SEN0627 |
Description | SENSOR LEVEL LIQ DIGITAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Output Threaded |
Category | Output Type Digital |
Manufacturer DFRobot | Current 15 mA |
Packaging Box | Mounting Type Threaded |
Part Status Active | Operating Temperature -15°C ~ 60°C |
Type Liquid | Voltage Rating 3.3V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,64000 € | 126,64 € |
| Unit Price without VAT: | 126,64000 € |
|---|---|
| Unit Price with VAT: | 157,03360 € |

