
SEN0676 | |
|---|---|
DigiKey Part Number | 1738-SEN0676-ND |
Manufacturer | |
Manufacturer Product Number | SEN0676 |
Description | SENSOR LEVEL LIQ DIGITAL UART |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital UART Output Surface Mount |
Category | Output Configuration UART |
Manufacturer DFRobot | Current 30 mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -45°C ~ 85°C |
Type Liquid | Voltage Rating 3.5V ~ 5V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 64,55440 € |

