
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 23.622" (600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP-NC/NO | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 53,53000 € | 107,06 € |
| Unit Price without VAT: | 53,53000 € |
|---|---|
| Unit Price with VAT: | 66,37720 € |

