LED Panel Indicator Red 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6161132130F

DigiKey Part Number
350-2109-ND
Manufacturer
Manufacturer Product Number
6161132130F
Description
LED PNL IND RED 18MM
Customer Reference
Detailed Description
LED Panel Indicator Red 12V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Dialight
Voltage
12V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.64" (16.26mm)
Part Status
Obsolete
Lens Size
18.00mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
60mcd
Lens Color
Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.