
74AHCT00S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT00S14-13TR-ND - Tape & Reel (TR) 31-74AHCT00S14-13CT-ND - Cut Tape (CT) 31-74AHCT00S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT00S14-13 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT00S14-13 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT00S14-13 | Diodes Incorporated | 2 490 | 31-74AHCT00S14-13CT-ND | 0,20000 € | Parametric Equivalent |
| SN74AHCT00DR | Texas Instruments | 43 408 | 296-4629-1-ND | 0,30000 € | Direct |
| 74AHCT00D-Q100J | Nexperia USA Inc. | 86 751 | 1727-74AHCT00D-Q100JTR-ND | 0,29746 € | Similar |
| MC74VHCT00ADR2G | onsemi | 1 695 | MC74VHCT00ADR2GOSCT-ND | 0,31000 € | Similar |
| SN74AHCT00D | Rochester Electronics, LLC | 54 000 | 2156-SN74AHCT00D-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12280 € | 3,07 € |
| 100 | 0,10500 € | 10,50 € |
| 250 | 0,09656 € | 24,14 € |
| 500 | 0,09144 € | 45,72 € |
| 1 000 | 0,08725 € | 87,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,08282 € | 207,05 € |
| 5 000 | 0,08014 € | 400,70 € |
| 7 500 | 0,07880 € | 591,00 € |
| 12 500 | 0,07732 € | 966,50 € |
| 17 500 | 0,07645 € | 1 337,88 € |
| 25 000 | 0,07561 € | 1 890,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

