
AHE300F-PA4-B | |
|---|---|
DigiKey Part Number | 31-AHE300F-PA4-B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHE300F-PA4-B |
Description | SEN HALL EFFECT SIP-4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SIP-4 (Type MA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | 2V | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SIP-4 (Type MA) | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,19690 € | 19,69 € |
| 500 | 0,17618 € | 88,09 € |
| 1 000 | 0,16849 € | 168,49 € |
| 5 000 | 0,15304 € | 765,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |


