



AP2114D-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2114D-3.3TRG1DITR-ND - Tape & Reel (TR) AP2114D-3.3TRG1DICT-ND - Cut Tape (CT) AP2114D-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114D-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2114D-3.3TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 6V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,76640 € | 19,16 € |
| 100 | 0,67870 € | 67,87 € |
| 250 | 0,63704 € | 159,26 € |
| 500 | 0,61192 € | 305,96 € |
| 1 000 | 0,60272 € | 602,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,56936 € | 1 423,40 € |
| 5 000 | 0,55619 € | 2 780,95 € |
| 7 500 | 0,54960 € | 4 122,00 € |
| 12 500 | 0,54229 € | 6 778,63 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,43840 € |

