


AP22815AWT-7 | |
|---|---|
DigiKey Part Number | AP22815AWT-7DITR-ND - Tape & Reel (TR) AP22815AWT-7DICT-ND - Cut Tape (CT) AP22815AWT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22815AWT-7 |
Description | IC PWR SWTCH N/P-CHAN 1:1 TSOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 3A TSOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP22815AWT-7 Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,39960 € | 9,99 € |
| 100 | 0,34960 € | 34,96 € |
| 250 | 0,32580 € | 81,45 € |
| 500 | 0,31146 € | 155,73 € |
| 1 000 | 0,29966 € | 299,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28508 € | 855,24 € |
| 6 000 | 0,27795 € | 1 667,70 € |
| 9 000 | 0,27438 € | 2 469,42 € |
| 15 000 | 0,27043 € | 4 056,45 € |
| 21 000 | 0,26811 € | 5 630,31 € |
| 30 000 | 0,26589 € | 7 976,70 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |











