Parametric Equivalent

AP7347E-FDCW-7R | |
|---|---|
DigiKey Part Number | 31-AP7347E-FDCW-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347E-FDCW-7R |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.95V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 5.5V | Package / Case 6-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package U-DFN2020-6 (SWP) (Type UXC) |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7347EQ-FDCW-7R | Diodes Incorporated | 2 535 | 31-AP7347EQ-FDCW-7RCT-ND | 0,38000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09162 € | 274,86 € |
| Unit Price without VAT: | 0,09162 € |
|---|---|
| Unit Price with VAT: | 0,11361 € |


