



AP7361-28E-13 | |
|---|---|
DigiKey Part Number | AP7361-28E-13DITR-ND - Tape & Reel (TR) AP7361-28E-13DICT-ND - Cut Tape (CT) AP7361-28E-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-28E-13 |
Description | IC REG LINEAR 2.8V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-28E-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20400 € | 5,10 € |
| 100 | 0,17630 € | 17,63 € |
| 250 | 0,16308 € | 40,77 € |
| 500 | 0,15510 € | 77,55 € |
| 1 000 | 0,14854 € | 148,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,14161 € | 354,03 € |
| 5 000 | 0,13743 € | 687,15 € |
| 7 500 | 0,13534 € | 1 015,05 € |
| 12 500 | 0,13302 € | 1 662,75 € |
| 17 500 | 0,13166 € | 2 304,05 € |
| 25 000 | 0,13036 € | 3 259,00 € |
| 62 500 | 0,12756 € | 7 972,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |


