AP7361C-18SPR-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 268
Unit Price: 0,43000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
AL9910A-5SP-13
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7361C-18SPR-13

DigiKey Part Number
AP7361C-18SPR-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7361C-18SPR-13
Description
IC REG LINEAR 1.8V 1A 8-SO-EP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
8-SO-EP
Voltage Dropout (Max)
0.57V @ 1A (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7361C-18SP-13Diodes Incorporated268AP7361C-18SP-13DICT-ND0,43000 €Parametric Equivalent
Available To Order
Factory Stock: 10 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,19934 €498,35 €
Manufacturers Standard Package
Unit Price without VAT:0,19934 €
Unit Price with VAT:0,24718 €