



AP7361C-33SPR-13 | |
|---|---|
DigiKey Part Number | 31-AP7361C-33SPR-13TR-ND - Tape & Reel (TR) 31-AP7361C-33SPR-13CT-ND - Cut Tape (CT) 31-AP7361C-33SPR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-33SPR-13 |
Description | IC REG LINEAR 3.3V 1A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SO-EP |
Voltage Dropout (Max) 0.36V @ 1A (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7361C-33SP-13 | Diodes Incorporated | 689 | AP7361C-33SP-13DICT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27400 € | 6,85 € |
| 100 | 0,23820 € | 23,82 € |
| 250 | 0,22108 € | 55,27 € |
| 500 | 0,21074 € | 105,37 € |
| 1 000 | 0,20223 € | 202,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,19324 € | 483,10 € |
| 5 000 | 0,18782 € | 939,10 € |
| 7 500 | 0,18511 € | 1 388,33 € |
| 12 500 | 0,18211 € | 2 276,38 € |
| 17 500 | 0,18035 € | 3 156,12 € |
| 25 000 | 0,17866 € | 4 466,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

