


AP7363-15E-13 | |
|---|---|
DigiKey Part Number | 31-AP7363-15E-13TR-ND - Tape & Reel (TR) 31-AP7363-15E-13CT-ND - Cut Tape (CT) 31-AP7363-15E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7363-15E-13 |
Description | IC REG LIN 1.5V 1.5A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | 65dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,18960 € | 4,74 € |
| 100 | 0,16350 € | 16,35 € |
| 250 | 0,15112 € | 37,78 € |
| 500 | 0,14366 € | 71,83 € |
| 1 000 | 0,13751 € | 137,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13100 € | 327,50 € |
| 5 000 | 0,12709 € | 635,45 € |
| 7 500 | 0,12512 € | 938,40 € |
| 12 500 | 0,12295 € | 1 536,88 € |
| 17 500 | 0,12168 € | 2 129,40 € |
| 25 000 | 0,12046 € | 3 011,50 € |
| 62 500 | 0,11783 € | 7 364,38 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

