


AZ1117CR2-5.0TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117CR2-5.0TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CR2-5.0TRG1CT-ND - Cut Tape (CT) 31-AZ1117CR2-5.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CR2-5.0TRG1 |
Description | IC REG LINEAR 5V 1A SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Series | PSRR 70dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Thermal Shutdown |
Part Status Active | Operating Temperature -20°C ~ 125°C (TJ) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 15V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117CR-5.0TRG1 | Diodes Incorporated | 574 | 31-AZ1117CR-5.0TRG1CT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12600 € | 3,15 € |
| 100 | 0,10800 € | 10,80 € |
| 250 | 0,09932 € | 24,83 € |
| 500 | 0,09406 € | 47,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08974 € | 89,74 € |
| 2 000 | 0,08618 € | 172,36 € |
| 3 000 | 0,08440 € | 253,20 € |
| 5 000 | 0,08242 € | 412,10 € |
| 7 000 | 0,08127 € | 568,89 € |
| 10 000 | 0,08016 € | 801,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |


