2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3

AZ1117D-ADJTRE1

DigiKey Part Number
AZ1117D-ADJTRE1DITR-ND - Tape & Reel (TR)
AZ1117D-ADJTRE1DICT-ND - Cut Tape (CT)
AZ1117D-ADJTRE1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117D-ADJTRE1
Description
IC REG LINEAR POS ADJ 1A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117D-ADJTRE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 637
Factory Stock: 27 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20500 €2,05 €
250,18240 €4,56 €
1000,15740 €15,74 €
2500,14544 €36,36 €
5000,13820 €69,10 €
1 0000,13224 €132,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,12595 €314,88 €
5 0000,12216 €610,80 €
7 5000,12027 €902,02 €
12 5000,11816 €1 477,00 €
17 5000,11693 €2 046,28 €
25 0000,11575 €2 893,75 €
62 5000,11320 €7 075,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,37200 €