Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ431LAKTR-G1

DigiKey Part Number
31-AZ431LAKTR-G1TR-ND - Tape & Reel (TR)
31-AZ431LAKTR-G1CT-ND - Cut Tape (CT)
31-AZ431LAKTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ431LAKTR-G1
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 100 mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18900 €1,89 €
250,16800 €4,20 €
1000,14450 €14,45 €
2500,13336 €33,34 €
5000,12662 €63,31 €
1 0000,12108 €121,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11424 €342,72 €
6 0000,11089 €665,34 €
9 0000,10922 €982,98 €
15 0000,10736 €1 610,40 €
21 0000,10627 €2 231,67 €
30 0000,10523 €3 156,90 €
75 0000,10298 €7 723,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €