MFR Recommended



B330A-13-F-2477 | |
|---|---|
DigiKey Part Number | 31-B330A-13-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | B330A-13-F-2477 |
Description | DIODE SCHOTTKY 30V 3A SMA |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |


