
DDTA124GCA-7 | |
---|---|
DigiKey Part Number | 31-DDTA124GCA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA124GCA-7 |
Description | TRANS PREBIAS PNP 200MW SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,00015 € | 0,45 € |
6 000 | 0,00014 € | 0,84 € |
9 000 | 0,00012 € | 1,08 € |
15 000 | 0,00011 € | 1,65 € |
21 000 | 0,00010 € | 2,10 € |
30 000 | 0,00010 € | 3,00 € |
75 000 | 0,00008 € | 6,00 € |
150 000 | 0,00007 € | 10,50 € |
300 000 | 0,00006 € | 18,00 € |
Unit Price without VAT: | 0,00015 € |
---|---|
Unit Price with VAT: | 0,00019 € |