
DF1514S_HF | |
---|---|
DigiKey Part Number | 31-DF1514S_HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF1514S_HF |
Description | BRIDGE RECT 1P 1.4KV 1.5A DF-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.4 kV Surface Mount DF-S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,14737 € | 221,06 € |
3 000 | 0,13381 € | 401,43 € |
4 500 | 0,12690 € | 571,05 € |
7 500 | 0,11913 € | 893,48 € |
10 500 | 0,11453 € | 1 202,57 € |
15 000 | 0,11006 € | 1 650,90 € |
37 500 | 0,10315 € | 3 868,12 € |
Unit Price without VAT: | 0,14737 € |
---|---|
Unit Price with VAT: | 0,18274 € |