
DFLS1150-7 | |
|---|---|
DigiKey Part Number | DFLS1150DITR-ND - Tape & Reel (TR) DFLS1150DICT-ND - Cut Tape (CT) DFLS1150DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS1150-7 |
Description | DIODE SCHOTTK 150V 1A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLS1150-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | 28pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,28060 € | 28,06 € |
| 500 | 0,21446 € | 107,23 € |
| 1 000 | 0,20205 € | 202,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21300 € | 639,00 € |
| 6 000 | 0,20439 € | 1 226,34 € |
| 9 000 | 0,13343 € | 1 200,87 € |
| 21 000 | 0,12909 € | 2 710,89 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,69440 € |










