DML1012ALDSQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,15894 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,16936 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,13093 €
Datasheet
New at DigiKey
Power Switch/Driver 1:1 N-Channel 6A V-DFN3030-8 (Type R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML1012ALDSQ-13

DigiKey Part Number
31-DML1012ALDSQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DML1012ALDSQ-13
Description
MOSFET BVDSS: 8V~24V V-DFN3030-8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A V-DFN3030-8 (Type R)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 4V
Voltage - Supply (Vcc/Vdd)
3.2V ~ 5.5V
Current - Output (Max)
6A
Rds On (Typ)
8mOhm (Max)
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
V-DFN3030-8 (Type R)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11866 €355,98 €
6 0000,10833 €649,98 €
9 0000,10307 €927,63 €
15 0000,09715 €1 457,25 €
21 0000,09365 €1 966,65 €
30 0000,09024 €2 707,20 €
75 0000,08924 €6 693,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11866 €
Unit Price with VAT:0,14714 €