
DMN2055U-7 | |
|---|---|
DigiKey Part Number | 31-DMN2055U-7TR-ND - Tape & Reel (TR) 31-DMN2055U-7CT-ND - Cut Tape (CT) 31-DMN2055U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2055U-7 |
Description | MOSFET N-CH 20V 4.8A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.8A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13450 € | 13,45 € |
| 500 | 0,10020 € | 50,10 € |
| 1 000 | 0,08910 € | 89,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07271 € | 218,13 € |
| 6 000 | 0,06580 € | 394,80 € |
| 9 000 | 0,06227 € | 560,43 € |
| 15 000 | 0,05831 € | 874,65 € |
| 21 000 | 0,05596 € | 1 175,16 € |
| 30 000 | 0,05368 € | 1 610,40 € |
| 75 000 | 0,04867 € | 3 650,25 € |
| 150 000 | 0,04852 € | 7 278,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

