
DMN53D0LV-7 | |
|---|---|
DigiKey Part Number | 31-DMN53D0LV-7TR-ND - Tape & Reel (TR) 31-DMN53D0LV-7CT-ND - Cut Tape (CT) 31-DMN53D0LV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN53D0LV-7 |
Description | MOSFET 2N-CH 50V 0.35A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 350mA (Ta) 430mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 25V | |
Power - Max | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15350 € | 15,35 € |
| 500 | 0,11484 € | 57,42 € |
| 1 000 | 0,10235 € | 102,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07217 € | 216,51 € |
| 6 000 | 0,06667 € | 400,02 € |
| 9 000 | 0,06360 € | 572,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

