
DMP3028LFDE-7-W | |
|---|---|
DigiKey Part Number | 31-DMP3028LFDE-7-WTR-ND - Tape & Reel (TR) 31-DMP3028LFDE-7-WCT-ND - Cut Tape (CT) 31-DMP3028LFDE-7-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3028LFDE-7-W |
Description | MOSFET P-CH 30V 6.8A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.8A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1241 pF @ 15 V |
FET Type | Power Dissipation (Max) 660mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type E) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26060 € | 26,06 € |
| 500 | 0,19816 € | 99,08 € |
| 1 000 | 0,17805 € | 178,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15245 € | 457,35 € |
| 6 000 | 0,13956 € | 837,36 € |
| 9 000 | 0,13299 € | 1 196,91 € |
| 15 000 | 0,12561 € | 1 884,15 € |
| 21 000 | 0,12123 € | 2 545,83 € |
| 30 000 | 0,11698 € | 3 509,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

