Parametric Equivalent

DMT6012LFDFQ-13 | |
|---|---|
DigiKey Part Number | 31-DMT6012LFDFQ-13TR-ND - Tape & Reel (TR) 31-DMT6012LFDFQ-13CT-ND - Cut Tape (CT) 31-DMT6012LFDFQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6012LFDFQ-13 |
Description | MOSFET BVDSS: 41V~60V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.5A (Ta) 900mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 900mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package U-DFN2020-6 (Type F) |
Rds On (Max) @ Id, Vgs 14mOhm @ 8.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6012LFDFQ-7 | Diodes Incorporated | 0 | 31-DMT6012LFDFQ-7TR-ND | 0,17069 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,30770 € | 30,77 € |
| 500 | 0,23554 € | 117,77 € |
| 1 000 | 0,21225 € | 212,25 € |
| 2 000 | 0,19264 € | 385,28 € |
| 5 000 | 0,17140 € | 857,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15828 € | 1 582,80 € |
| 20 000 | 0,14724 € | 2 944,80 € |
| 30 000 | 0,14162 € | 4 248,60 € |
| 50 000 | 0,13531 € | 6 765,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |


