Similar



DMTH6016LFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LFVWQ-7TR-ND - Tape & Reel (TR) 31-DMTH6016LFVWQ-7CT-ND - Cut Tape (CT) 31-DMTH6016LFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LFVWQ-7 |
Description | MOSFET N-CH 60V 41A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 41A (Tc) 1.17W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 939 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.17W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Rds On (Max) @ Id, Vgs 16mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4464AP-AU_R2_000A1 | Panjit International Inc. | 2 949 | 3757-PJQ4464AP-AU_R2_000A1CT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,32900 € | 32,90 € |
| 500 | 0,25242 € | 126,21 € |
| 1 000 | 0,22772 € | 227,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20694 € | 413,88 € |
| 4 000 | 0,18946 € | 757,84 € |
| 6 000 | 0,18055 € | 1 083,30 € |
| 10 000 | 0,17053 € | 1 705,30 € |
| 14 000 | 0,16460 € | 2 304,40 € |
| 20 000 | 0,15884 € | 3 176,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 1,01680 € |


