
DSS4240V-7 | |
---|---|
DigiKey Part Number | DSS4240VDITR-ND - Tape & Reel (TR) DSS4240VDICT-ND - Cut Tape (CT) DSS4240VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4240V-7 |
Description | TRANS NPN 40V 2A SOT-563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 600 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,18400 € | 1,84 € |
100 | 0,11580 € | 11,58 € |
500 | 0,08584 € | 42,92 € |
1 000 | 0,07616 € | 76,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,06382 € | 191,46 € |
6 000 | 0,05759 € | 345,54 € |
9 000 | 0,05442 € | 489,78 € |
15 000 | 0,05085 € | 762,75 € |
21 000 | 0,04873 € | 1 023,33 € |
30 000 | 0,04668 € | 1 400,40 € |
75 000 | 0,04216 € | 3 162,00 € |
150 000 | 0,03967 € | 5 950,50 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,37200 € |