
PI3HDX412BDZBE | |
|---|---|
DigiKey Part Number | PI3HDX412BDZBE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDX412BDZBE |
Description | IC INTERFACE SPECIALIZED 56TQFN |
Customer Reference | |
Detailed Description | HDMI Interface 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PI3HDX412BDZBE Models |
Category | Voltage - Supply 3.3V |
Manufacturer Diodes Incorporated | Package / Case 56-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 56-TQFN (8x8) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications HDMI | Base Product Number |


