

PI3USB3102ZLE | |
|---|---|
DigiKey Part Number | PI3USB3102ZLE-ND |
Manufacturer | |
Manufacturer Product Number | PI3USB3102ZLE |
Description | IC USB3.0&USB2.0 SWITCH 32TQFN |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 32-TQFN (3x6) |
EDA/CAD Models | PI3USB3102ZLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 13Ohm | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.7GHz | |
Features | USB 2.0, USB 3.0 | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) |




