
PI6C20400BLEX | |
|---|---|
DigiKey Part Number | PI6C20400BLEXDITR-ND - Tape & Reel (TR) PI6C20400BLEXDICT-ND - Cut Tape (CT) PI6C20400BLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C20400BLEX |
Description | IC CLOCK BUFFER 1:4 28TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,17920 € | 29,48 € |
| 100 | 1,05270 € | 105,27 € |
| 250 | 0,99252 € | 248,13 € |
| 500 | 0,95620 € | 478,10 € |
| 1 000 | 0,92632 € | 926,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88941 € | 2 668,23 € |
| 6 000 | 0,87135 € | 5 228,10 € |
| 9 000 | 0,86231 € | 7 760,79 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,18240 € |

