Clock Generator IC 100MHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CG33802CZLIEX

DigiKey Part Number
31-PI6CG33802CZLIEXTR-ND - Tape & Reel (TR)
31-PI6CG33802CZLIEXCT-ND - Cut Tape (CT)
31-PI6CG33802CZLIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CG33802CZLIEX
Description
IC CLOCK GENERATOR 48TQFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Clock Generator IC 100MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 762
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,68000 €4,68 €
103,57700 €35,77 €
253,30160 €82,54 €
1002,99790 €299,79 €
2502,85316 €713,29 €
5002,76586 €1 382,93 €
1 0002,69405 €2 694,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,41836 €7 255,08 €
Manufacturers Standard Package
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,80320 €