
S1MSP1M-7 | |
|---|---|
DigiKey Part Number | 31-S1MSP1M-7TR-ND - Tape & Reel (TR) 31-S1MSP1M-7CT-ND - Cut Tape (CT) 31-S1MSP1M-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MSP1M-7 |
Description | DIODE STD 1000V 1A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 2.8pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,10150 € | 10,15 € |
| 500 | 0,07492 € | 37,46 € |
| 1 000 | 0,06634 € | 66,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03998 € | 119,94 € |
| 6 000 | 0,03959 € | 237,54 € |
| 9 000 | 0,03895 € | 350,55 € |
| 15 000 | 0,03506 € | 525,90 € |
| 21 000 | 0,03313 € | 695,73 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

