
ZTX853STZ | |
|---|---|
DigiKey Part Number | ZTX853STZDICT-ND - Cut Tape (CT) ZTX853STZDITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX853STZ |
Description | TRANS NPN 100V 4A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4 A 130MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Mfr | Power - Max 1.2 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 130MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX853 | Diodes Incorporated | 4 398 | ZTX853-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,95900 € | 9,59 € |
| 100 | 0,64360 € | 64,36 € |
| 500 | 0,50848 € | 254,24 € |
| 1 000 | 0,46660 € | 466,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,46661 € | 933,22 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,87240 € |

