New at DigiKey
DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

ZXCT181A4W6-7

DigiKey Part Number
31-ZXCT181A4W6-7TR-ND - Tape & Reel (TR)
31-ZXCT181A4W6-7CT-ND - Cut Tape (CT)
31-ZXCT181A4W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT181A4W6-7
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8mA SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
2.7V ~ 5.5V
Current - Output
8mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14500 €1,45 €
250,12800 €3,20 €
1000,10950 €10,95 €
2500,10068 €25,17 €
5000,09538 €47,69 €
1 0000,09102 €91,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08563 €256,89 €
6 0000,08300 €498,00 €
9 0000,08168 €735,12 €
15 0000,08022 €1 203,30 €
21 0000,07936 €1 666,56 €
30 0000,07854 €2 356,20 €
75 0000,07677 €5 757,75 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €