Current Monitor Regulator High/Low-Side SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT215BDW-7

DigiKey Part Number
31-ZXCT215BDW-7TR-ND - Tape & Reel (TR)
31-ZXCT215BDW-7CT-ND - Cut Tape (CT)
31-ZXCT215BDW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT215BDW-7
Description
CM VOLTAGE OUTPUT SOT363 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.8%
Manufacturer
Diodes Incorporated
Voltage - Input
2.7V ~ 26V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-TSSOP, SC-88, SOT-363
Function
Current Monitor
Supplier Device Package
SOT-363
Sensing Method
High/Low-Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Factory Stock: 126 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24000 €2,40 €
250,21320 €5,33 €
1000,18440 €18,44 €
2500,17064 €42,66 €
5000,16232 €81,16 €
1 0000,15547 €155,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14702 €441,06 €
6 0000,14289 €857,34 €
9 0000,14082 €1 267,38 €
15 0000,13852 €2 077,80 €
21 0000,13718 €2 880,78 €
30 0000,13589 €4 076,70 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,43400 €