
BAV19WS-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV19WS-AQCT-ND - Cut Tape (CT) 4878-BAV19WS-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAV19WS-AQ |
Description | DIODE STD 100V 200MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV19WS-AQ Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Cut Tape (CT) Bulk | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package SOD-323F |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV19WS | Diotec Semiconductor | 41 | 4878-BAV19WSCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03080 € | 0,77 € |
| 100 | 0,02560 € | 2,56 € |
| 250 | 0,02312 € | 5,78 € |
| 500 | 0,02160 € | 10,80 € |
| 1 000 | 0,02037 € | 20,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03213 € | 96,39 € |
| 6 000 | 0,02863 € | 171,78 € |
| 9 000 | 0,02684 € | 241,56 € |
| 15 000 | 0,02483 € | 372,45 € |
| 21 000 | 0,02364 € | 496,44 € |
| 30 000 | 0,02248 € | 674,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

