
DG4B103FB | |
---|---|
DigiKey Part Number | 6069-DG4B103FB-ND |
Manufacturer | |
Manufacturer Product Number | DG4B103FB |
Description | Thermistor NTC 10 3435 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/50 | 3380K | |
B25/85 | 3435K | |
Operating Temperature | -40°C ~ 200°C | |
Length - Lead Wire | 2.44" (62.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,20000 € | 1,20 € |
10 | 1,16700 € | 11,67 € |
50 | 1,13220 € | 56,61 € |
100 | 1,08080 € | 108,08 € |
500 | 1,04652 € | 523,26 € |
1 000 | 1,01220 € | 1 012,20 € |
Unit Price without VAT: | 1,20000 € |
---|---|
Unit Price with VAT: | 1,48800 € |