
FD2945040 | |
|---|---|
DigiKey Part Number | 2017-FD2945040-ND |
Manufacturer | |
Manufacturer Product Number | FD2945040 |
Description | GRIND WHEEL ALUM ZIRCONIA 4.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Alumina Zirconia 40 X 4.500" (114.30mm) Dia |
Category | Abrasive Material Alumina Zirconia |
Manufacturer Dremel | Abrasive Grit 40 |
Packaging Bulk | Color Black |
Part Status Active | Diameter 4.500" (114.30mm) |
Type Grinding Wheel | Applications Blending, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,55600 € | 75,56 € |
| Unit Price without VAT: | 7,55600 € |
|---|---|
| Unit Price with VAT: | 9,36944 € |

