
ITT25202 | |
|---|---|
DigiKey Part Number | 2017-ITT25202-ND |
Manufacturer | |
Manufacturer Product Number | ITT25202 |
Description | IMPACT TOUGH T25 2" 2PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T25 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Torx® |
Manufacturer Dremel | Tip Size T25 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 2.00" (50.8mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,30600 € | 16,53 € |
| Unit Price without VAT: | 3,30600 € |
|---|---|
| Unit Price with VAT: | 4,09944 € |

