
DUNBAR-1635F-3/4IN-WHITE-100FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/4IN-WHITE-100FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/4IN-WHITE-100FT |
Description | HEATSHRINK 3/4" X 100' WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,30000 € | 45,30 € |
| 2 | 41,66500 € | 83,33 € |
| 3 | 39,67667 € | 119,03 € |
| 5 | 37,30200 € | 186,51 € |
| 7 | 35,81857 € | 250,73 € |
| 10 | 34,30800 € | 343,08 € |
| Unit Price without VAT: | 45,30000 € |
|---|---|
| Unit Price with VAT: | 56,17200 € |


