
DUNBAR-4635WS-NO.1-6MM-BLACK-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-4635WS-NO.1-6MM-BLACK-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-4635WS-NO.1-6MM-BLACK-500FT |
Description | HTSHRNK TUBING SEMI RIGID 4 FOOT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.248" (6.30mm) 4 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.248" (6.30mm) | |
Inner Diameter - Recovered | 0.050" (1.27mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,87200 € | 4,36 € |
| 10 | 0,80300 € | 8,03 € |
| 20 | 0,73850 € | 14,77 € |
| 50 | 0,66120 € | 33,06 € |
| 100 | 0,60790 € | 60,79 € |
| 250 | 0,54428 € | 136,07 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |



